KYOCERA AVX TAJC685K020SNJ

Cap Tant Solid 6.8uF 20V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 2 Ohm 125°C T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJC685K020SNJ.

IHS

Datasheet13 pages4 years ago

Newark

CAD Models

Download KYOCERA AVX TAJC685K020SNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.194
$ 0.194
Stock
2,916
84,328
84,328
Authorized Distributors
5
6
6
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
2312
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2 Ω
2 Ω
2 Ω
Leakage Current
1.4 µA
1.4 µA
1.4 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupT491C685K020AT
6.8UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 20 V DC +/-10%, T491 SERIES
Yageo GroupT491C685K025AT
Capacitor Tantalum Solid 6.8uF 25 Volt C CASE 10% (6 X 3.2 X 2.5mm) Surface Mount 6032-28 1.9 Ohm 125C
KYOCERA AVXTAJC685M020RNJ
Cap Tant Solid 6.8uF 20V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2 Ohm 125C T/R
Yageo GroupT491C685M025AT
Cap Tant Solid 6.8uF 25V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.9 Ohm 125C Automotive T/R
KYOCERA AVXTAJA685M016RNJ
Cap Tant Solid 6.8uF 16V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 3.5 Ohm 125°C T/R
KYOCERA AVXTAJC685M016SNJ
Cap Tant Solid 6.8uF 16V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 2.5 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TAJC685K020SNJ provided by its distributors.

Cap Tant Solid 6.8uF 20V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 2 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2312
TANTALUM CAPACITOR Molded tantalum capacitor 10% 6.8muF 20V
CAPACITOR TANT, 6.8µF, 20V, 2312; Capacitance:6.8µF; Capacitance Tolerance:± 10%; Voltage Rating:20VDC; ESR:2ohm; Capacitor Case Style:2312; No. of Pins:2; Lead Spacing:2.9mm; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX