Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T491C685K025AT

Capacitor Tantalum Solid 6.8uF 25 Volt C CASE 10% (6 X 3.2 X 2.5mm) Surface Mount 6032-28 1.9 Ohm 125C
$ 0.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491C685K025AT.

IHS

Datasheet23 pages3 years ago

Newark

Farnell

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-46.02%

CAD Models

Download Yageo Group T491C685K025AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.326
$ 0.435
Stock
157,985
63,463
Authorized Distributors
6
6
Capacitance
6.8 µF
6.8 µF
Mount
Surface Mount
Surface Mount
Case/Package
2413
2413
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
1.9 Ω
500 mΩ
Leakage Current
1.7 µA
1.7 µA
Dissipation Factor
6 %
6 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-10-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupT491C685M025AT
Cap Tant Solid 6.8uF 25V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.9 Ohm 125C Automotive T/R
Yageo GroupT491C685M020AT
Cap Tant Solid 6.8uF 20V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.9 Ohm 125C Automotive T/R
KYOCERA AVXTAJC685K020RNJ
Cap Tant Solid 6.8uF 20V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2 Ohm 125C T/R
Cap Tant Solid 6.8uF 20V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.9 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2312
Cap Tant Solid 6.8uF 25V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.7 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T491C685K025AT provided by its distributors.

Capacitor Tantalum Solid 6.8uF 25 Volt C CASE 10% (6 X 3.2 X 2.5mm) Surface Mount 6032-28 1.9 Ohm 125C
6.8UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-10%, T491 SERIES
CAP TANT 6.8UF 10% 25V 2312 / 6.8 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.9Ohm
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2413
Cap 6.8Uf 25Vdc 10% 6 X 3.2 X 2.5Mm Smd 6032-28 Rohs Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491C685K025AT.
  • T491C685K025AT..