KYOCERA AVX TAJC227K006SNJ

Cap Tant Solid 220uF 6.3V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 1.2 Ohm 125°C T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJC227K006SNJ.

CAD Models

Download KYOCERA AVX TAJC227K006SNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.306
$ 0.306
Stock
13,650
752,555
752,555
Authorized Distributors
5
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
2312
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.2 Ω
1.2 Ω
1.2 Ω
Leakage Current
13.9 µA
13.9 µA
13.9 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupT491C227K006AT
Cap Tant Solid 220uF 6.3V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1 Ohm 125C T/R
KYOCERA AVXTAJC227M006RNJ
Cap Tant Solid 220uF 6.3V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.2 Ohm 125C T/R
Cap Tant Solid 220uF 6.3V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 0.7 Ohm 125°C T/R
Cap Tant Solid 220uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.045 Ohm 105°C T/R
Cap Tant Solid 220uF 6.3V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 0.015 Ohm 105°C T/R
KYOCERA AVXTPSC227M006R0070
Capacitor Tantalum Solid 220uF 6.3V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 0.07 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAJC227K006SNJ provided by its distributors.

Cap Tant Solid 220uF 6.3V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 1.2 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312
220uF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.2Ohm
Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJC227K006SNJ
TAJ TANT 220UF 6.3V 10% CASE C
CONVENTIONAL MNO2,220 UF,6.3 V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX