Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T491C227K006AT

Cap Tant Solid 220uF 6.3V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1 Ohm 125C T/R
$ 1.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491C227K006AT.

IHS

Datasheet23 pages3 years ago

Newark

Farnell

ODG (Origin Data Global)

element14 APAC

Inventory History

3 month trend:
+321%

CAD Models

Download Yageo Group T491C227K006AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.072
$ 0.571
$ 0.571
Stock
325,239
246,126
246,126
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
2312
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1 Ω
700 mΩ
700 mΩ
Leakage Current
13.9 µA
13.9 µA
13.9 µA
Dissipation Factor
10 %
14 %
14 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2007-10-05
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Cap Tant Solid 220uF 6.3V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.225 Ohm 125C T/R
KYOCERA AVXTPSC227K006R0100
Cap Tant Solid 220uF 6.3V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.1 Ohm 125C T/R
KYOCERA AVXTAJC227M006RNJ
Cap Tant Solid 220uF 6.3V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.2 Ohm 125C T/R
Cap Tant Solid 220uF 6.3V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 0.7 Ohm 125°C T/R
KYOCERA AVXTAJC227M006R
220UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 6.3 VDC +/-20%, TAJ SERIES
Yageo GroupT494C227M006AT
Cap Tant Solid 220uF 6.3V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.3 Ohm 125C Automotive T/R

Descriptions

Descriptions of Yageo Group T491C227K006AT provided by its distributors.

Cap Tant Solid 220uF 6.3V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1 Ohm 125C T/R
Tantalum Capacitors - Solid SMD 6.3V 220uF 2312 10% ESR=1.2ohms
KEMET - T491C227K006AT - CAP, 220¦ÌF, 6.3V, 10%, 2312, SMD
SMD Tantalum Cap 220µF 6,3V C Taped
2312 (6032Metric) T491 6.3V 220muF ±10% 0.236Lx0.126W 6.00mmx3.20mm
220μF 2000h@ 125°C ±10% 6.3V 1Ω 2312 SMD mount 6mm*3.2mm*2.8mm
T491C227K006AT, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491C227K006AT.