KYOCERA AVX TAJC226M016RNJ

Cap Tant Solid 22uF 16V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1 Ohm 125C T/R
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJC226M016RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

Future Electronics

Newark

element14 APAC

Inventory History

3 month trend:
+38.24%

CAD Models

Download KYOCERA AVX TAJC226M016RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.164
$ 0.317
$ 0.317
Stock
194,977
43,068
43,068
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
2312
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1 Ω
375 mΩ
375 mΩ
Leakage Current
3.5 µA
3.5 µA
3.5 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAJC226K016RNJ
Cap Tant Solid 22uF 16V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1 Ohm 125C T/R
Yageo GroupT491C226M020AT
Cap Tant Solid 22uF 20V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.2 Ohm 125C T/R
Cap Tant Solid 22uF 16V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 1.4 Ohm 125C T/R
Yageo GroupT491C226K020AT
Capacitor Tantalum Solid 22uF 20 Volt C CASE 10% (6 X 3.2 X 2.5mm) Surface Mount 6032-28 1.2 Ohm 125C
Capacitor Tant Solid 22uF 20VDC 10% 6 X 3.2 X 2.5mm SMD 6032-28 T/R
Yageo GroupT491C226M016AT
Cap Tant Solid 22uF 16V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.5 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAJC226M016RNJ provided by its distributors.

Cap Tant Solid 22uF 16V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312
TAJ Series 22 uF ±20 % 16V Surface Mount Standard Tantalum Chip Capacitor
CAPACITOR;TANTALUM;CAP 22UF;TOL 20%;SMT;VOL-RTG 16V;CODE 6032;TR
Tantalum Capacitors; TAJC226M016RNJ; AVX; 22 µF; 16 V; 6 mm; Surface Mount
Tantalum Capacitor, 22Uf, 16V, 1 Ohm, 0.2, 2312, Full Reel; Capacitance:22Μf; Voltage(Dc):16V; Capacitor Case/Package:2312 [6032 Metric]; Capacitance Tolerance:± 20%; Esr:1Ohm; Manufacturer Size Code:C; Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJC226M016RNJ.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJC226M016RNJ.