KYOCERA AVX TAJC157M006RNJ

Cap Tant Solid 150uF 6.3V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 1.3 Ohm 125°C T/R
$ 0.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJC157M006RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

AVX

Future Electronics

CAD Models

Download KYOCERA AVX TAJC157M006RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.557
$ 0.987
$ 0.987
Stock
33,839
50,260
50,260
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
2312
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.3 Ω
50 mΩ
50 mΩ
Leakage Current
9.5 µA
9.5 µA
9.5 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTPSC157M006R0150
Cap Tant Solid 150uF 6.3V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 0.15 Ohm 125°C T/R
KYOCERA AVXTPSC157M006R0250
Cap Tant Solid 150uF 6.3V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 0.25 Ohm 125°C T/R
KYOCERA AVXTPSC157M006R0200
Cap Tant Solid 150uF 6.3V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 0.2 Ohm 125°C T/R
Yageo GroupT491C157M006AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2413
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312
Panasonic6TPE150MAZB
Panasonic 6TPE150MAZB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)

Descriptions

Descriptions of KYOCERA AVX TAJC157M006RNJ provided by its distributors.

Cap Tant Solid 150uF 6.3V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 1.3 Ohm 125°C T/R
TAJ Series 150 uF ±20 % 6.3V Surface Mount Standard Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312
Tantalum Capacitors - Solid SMD 6.3V 150uF 20%
Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJC157M006RNJ
2312 (6032Metric) TAJ 6.3V 150muF ±20% 0.236Lx0.126W 6.00mmx3.20mm
CONVENTIONAL MNO2,150 UF,6.3 V
TAJ TANT 150UF 6.3V 20% CASE C

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX