
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | TAJC106M025SNJ | 9,000 | 3K | |||||||||
| TME | TAJC106M025SNJ | 0 | 3K | 23h | ||||||||
| Newark | TAJC106M025SNJ | 0 | 3K | Cut Tape | ||||||||
| RS (Formerly Allied Electronics) | TAJC106M025SNJ | 0 | 3K | Bulk | 17h | |||||||
| Avnet | TAJC106M025SNJ | 0 | 3K | 1d |
Download datasheets and manufacturer documentation for KYOCERA AVX TAJC106M025SNJ.
Download KYOCERA AVX TAJC106M025SNJ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of KYOCERA AVX TAJC106M025SNJ provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX TAJC106M025SNJ.