KYOCERA AVX TAJB106M020SNJ

Cap Tant Solid 10uF 20V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 2.1 Ohm 125°C T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJB106M020SNJ.

IHS

Datasheet13 pages4 years ago

Newark

CAD Models

Download KYOCERA AVX TAJB106M020SNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.113
$ 0.113
Stock
16,581
842,571
842,571
Authorized Distributors
5
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2.1 Ω
2.1 Ω
2.1 Ω
Leakage Current
2 µA
2 µA
2 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupT491C106M025AT
10UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-20%, T491 SERIES
Cap Tant Solid 10uF 25V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 1.5 Ohm 125°C T/R
Yageo GroupT491C106M020AT
Cap Tant Solid 10uF 20V C CASE 20%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.6 Ohm 125C T/R
KYOCERA AVXTAJC106M025RNJ
Cap Tant Solid 10uF 25V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.8 Ohm 125C T/R
KYOCERA AVXTAJC106M025SNJ
Cap Tant Solid 10uF 25V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 1.8 Ohm 125°C T/R
Yageo GroupT491C106K025AT
Cap Tant Solid 10uF 25V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.5 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAJB106M020SNJ provided by its distributors.

Cap Tant Solid 10uF 20V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 2.1 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1210
CONVENTIONAL MNO2,10 UF,20 V
TAJ TANT 10UF 20V 20% CASE B
CAPACITOR TANT, 10µF, 20V, 1210; Capacitance:10µF; Capacitance Tolerance:± 20%; Voltage Rating:20VDC; ESR:2.1ohm; Capacitor Case Style:1210; No. of Pins:2; Lead Spacing:1.4mm; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX