KYOCERA AVX TAJC106K010RNJ

Cap Tant Solid 10uF 10V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2.5 Ohm 125C T/R
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJC106K010RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-21.00%

CAD Models

Download KYOCERA AVX TAJC106K010RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.172
$ 0.194
Stock
51,954
10,795
Authorized Distributors
6
1
Capacitance
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
Voltage Rating (DC)
10 V
10 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
2.5 Ω
-
Leakage Current
1 µA
1 µA
Dissipation Factor
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-08-10
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTAJB106K010RNJ
Cap Tant Solid 10uF 10V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.1 Ohm 125C T/R
Cap Tant Solid 10uF 10V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 2.5 Ohm 125C T/R
KYOCERA AVXTPSA106K010R1800
Cap Tant Solid 10uF 10V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 1.8 Ohm 125C T/R
KYOCERA AVXTAJA106K010RNJ
Cap Tant Solid 10uF 10V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125C T/R
Cap Tant Solid 10uF 10V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.8 Ohm 125°C T/R
KYOCERA AVXF931A106KAA
Cap Tant Solid 10uF 10V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAJC106K010RNJ provided by its distributors.

Cap Tant Solid 10uF 10V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2.5 Ohm 125C T/R
TAJ Series 10 uF ±10 % 10 V Surface Mount Standard Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312
CAPACITOR;TANTALUM;CAP 10 UF;TOL 10%;VOL-RTG 10 VDC;SMT;6032;TAPE & REEL
Tantalum Capacitor, 10Uf, 10V, 2312 10%, Full Reel; Capacitance:10Μf; Voltage(Dc):10V; Capacitor Case/Package:2312 [6032 Metric]; Capacitance Tolerance:± 10%; Esr:2.5Ohm; Manufacturer Size Code:C; Product Length:6Mm Rohs Compliant: Yes |Kyocera Avx TAJC106K010RNJ.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJC106K010RNJ.