KYOCERA AVX TAJB106K010RNJ

Cap Tant Solid 10uF 10V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.1 Ohm 125C T/R
$ 0.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJB106K010RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

Future Electronics

Newark

TME

Inventory History

3 month trend:
+4.49%

CAD Models

Download KYOCERA AVX TAJB106K010RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.189
$ 0.461
$ 0.461
Stock
4,877,109
122,953
122,953
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.1 Ω
2.1 Ω
2.1 Ω
Leakage Current
1 µA
1 µA
1 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-08-10
Lifecycle StatusProduction (Last Updated: 2 months ago)
LTB Date2013-08-25
LTD Date2013-08-25

Related Parts

KYOCERA AVXTAJB106M010RNJ
Cap Tant Solid 10uF 10V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.1 Ohm 125C T/R
KYOCERA AVXTPSB106K016R0500
Cap Tant Solid 10uF 16V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.5 Ohm 125C T/R
KYOCERA AVXTPST106K006R1000
Cap Tant Solid 10uF 6.3V T CASE 10% (3.5 X 2.8 X 1.2mm) SMD 3528-12 1 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TAJB106K010RNJ provided by its distributors.

Cap Tant Solid 10uF 10V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.1 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1210
TAJ Series 10uF ±10% 10V Surface Mount Standard Tantalum Chip Capacitor
Tantalum Capacitors; TAJB106K010RNJ; AVX; 10 µF; 10 V; 3.5 mm; Surface Mount
Tantalum Capacitor, 10Uf, 10V, 1210 10%; Capacitance:10Μf; Voltage(Dc):10V; Capacitor Case/Package:1411 [3528 Metric]; Capacitance Tolerance:± 10%; Esr:2.5Ohm; Manufacturer Size Code:B; Product Length:3.5Mm; Product Width:2.8Mm Rohs Compliant: Yes |Kyocera Avx TAJB106K010RNJ.
Capacitance uF = 10 / Rated Voltage DC V = 10 / Tolerance (±) % = 10 / Package Type = 1210 / Size Code = B / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Leakage Current uA = 1 / Dissipation Factor % = 6 / Series = TAJ / Length mm = 3.5 / Width mm = 2.8 / Height mm = 1.9 / Packaging = Tape & Reel

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJB106K010RNJ.