KYOCERA AVX TAJC105M050R

Cap Tant Solid 1uF 50V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 5.5 Ohm 125C T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJC105M050R.

IHS

Datasheet4 pages17 years ago

element14

DigiKey

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-03-07
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Yageo GroupT491C105M050AT
Solid Tantalum Capacitor 1µF 50V 20% SMD Tape and Reel
Yageo GroupT491B105K035AT
Cap Tant Solid 1uF 35V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 5 Ohm 125C T/R
PanasonicEEEFC1H1R0R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 1muF ±20% 0.157Dia 4.00mm
Yageo GroupT491B105M035AT
1UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-20%, T491 SERIES
KYOCERA AVXTAJB105M035RNJ
Cap Tant Solid 1uF 35V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 6.5 Ohm 125C T/R
United Chemi-ConEMVY500ADA1R0MD55G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, 2017

Descriptions

Descriptions of KYOCERA AVX TAJC105M050R provided by its distributors.

Cap Tant Solid 1uF 50V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 5.5 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2312
TANTALUM CAPACITOR; CAPACITOR TYPE
MOLDED,SMT TA,1UF,50V ,20%,C CASE,7IN RL<AZ
Tantalum Capacitor; Capacitor Type:General Purpose; Capacitance:1µF; Capacitance Tolerance:± 20%; Voltage Rating:50VDC; Capacitor Dielectric Type:Tantalum; Package/Case:6032-28; Termination Type:SMD; ESR:5.5ohm ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX