KYOCERA AVX TAJB685M020RNJ

Cap Tant Solid 6.8uF 20V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 2.5 Ohm 125°C T/R
$ 0.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJB685M020RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

Future Electronics

AVX

Newark

Inventory History

3 month trend:
-17.98%

CAD Models

Download KYOCERA AVX TAJB685M020RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.212
$ 0.178
Stock
9,672
47,102
Authorized Distributors
6
6
Capacitance
6.8 µF
6.8 µF
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
20 V
20 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
2.5 Ω
2.5 Ω
Leakage Current
1.4 µA
1.4 µA
Dissipation Factor
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

CAP TANT 6.8UF 10% 16V 1411 / 6.8 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.5Ohm
KYOCERA AVXTAJT685K020RNJ
Cap Tant Solid 6.8uF 20V T CASE 10% (3.5 X 2.8 X 1.2mm) SMD 3528-12 2.6 Ohm 125°C T/R
Cap Tant Solid 6.8uF 20V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 2.5 Ohm 125C T/R
Yageo GroupT491B685K016AT
6.8UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, T491 SERIES
KYOCERA AVXTAJA685K020RNJ
Cap Tant Solid 6.8uF 20V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 2.4 Ohm 125C T/R
Yageo GroupT491C685K025AT
Capacitor Tantalum Solid 6.8uF 25 Volt C CASE 10% (6 X 3.2 X 2.5mm) Surface Mount 6032-28 1.9 Ohm 125C

Descriptions

Descriptions of KYOCERA AVX TAJB685M020RNJ provided by its distributors.

Cap Tant Solid 6.8uF 20V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 2.5 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1210
TAJ Series 1411 6.8 uF ±20 % 20 V Surface Mount Tantalum Chip Capacitor
CAPACITOR TANT 6.8UF, 20V, 2.5OHM, 1210; Capacitance:6.8µF; Capacitance Tolerance:± 20%; Voltage Rating:20V; ESR:2.5ohm; Capacitor Case Style:3528-21; No. of Pins:2; Capacitor Dielectric Type:Tantalum ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX