KYOCERA AVX TAJB475M010RNJ

Cap Tant Solid 4.7uF 10V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 4 Ohm 125C T/R
$ 0.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJB475M010RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
-23.43%

CAD Models

Download KYOCERA AVX TAJB475M010RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.583
$ 0.451
Stock
265,325
16,684
Authorized Distributors
6
6
Capacitance
4.7 µF
4.7 µF
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
4 Ω
2.8 Ω
Leakage Current
500 nA
500 nA
Dissipation Factor
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-08-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAJB475K010RNJ
Cap Tant Solid 4.7uF 10V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 4 Ohm 125C T/R
KYOCERA AVXTAJB475K035RNJ
Cap Tant Solid 4.7uF 35V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3.1 Ohm 125C T/R
KYOCERA AVXTAJB475K020RNJ
Cap Tant Solid 4.7uF 20V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAJB475M010RNJ provided by its distributors.

Cap Tant Solid 4.7uF 10V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 4 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1210
TAJ Series 4.7 uF ±20 % 10V Surface Mount Standard Tantalum Chip Capacitor
1411 (3528Metric) 1210 TAJ 10V 4.7muF ±20% 0.138Lx0.110W 3.50mmx2.80mm
4.7¦ÌF 1%/1000hours@85¡ãC ¡À20% 10V 4¦¸ 1210,1411 3.5mm*2.8mm*2.1mm
CAP TANTALUM 4.7UF 10V 20% SMD
Tajb475m010rnj Rohs Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJB475M010RNJ.
  • TAJB475M010RNJ..