KYOCERA AVX F971A475MBA

Cap Tant Solid 4.7uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 T/R
$ 0.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F971A475MBA.

IHS

Datasheet5 pages3 years ago
Datasheet14 pages16 years ago

Newark

AVX

DigiKey

Inventory History

3 month trend:
-0.86%

CAD Models

Download KYOCERA AVX F971A475MBA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.451
$ 0.583
Stock
16,684
265,325
Authorized Distributors
6
6
Capacitance
4.7 µF
4.7 µF
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
2.8 Ω
4 Ω
Leakage Current
500 nA
500 nA
Dissipation Factor
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of KYOCERA AVX F971A475MBA provided by its distributors.

Cap Tant Solid 4.7uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411
1411 (3528Metric) F97 10V 4.7muF ±20% 0.138Lx0.110W 3.50mmx2.80mm
4.7¦ÌF ¡À20% 10V 2.8¦¸ 1411 3.5mm*2.8mm*2.3mm
HIGH PERFORMANCE MNO2,4.7 UF,10 V
CAPACITOR TANT 4.7UF 10V 2.8OHM 3528-21; Capacitance:4.7µF; Capacitance Tolerance:± 20%; Voltage Rating:10VDC; ESR:2.8ohm; Capacitor Case Style:3528-21; No. of Pins:2; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX