| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | TAJB335M016SNJ | 0 | 8K | 19h | ||||||||
| Newark | TAJB335M016SNJ | 0 | 8K | Tape & Reel | ||||||||
| Avnet | TAJB335M016SNJ | 0 | 8K | 22h | ||||||||
| RS (Formerly Allied Electronics) | TAJB335M016SNJ | 0 | 8K | Bulk | 9h | |||||||
| Arrow Electronics | TAJB335M016SNJ | 0 | 8K |
Download datasheets and manufacturer documentation for KYOCERA AVX TAJB335M016SNJ.
Download KYOCERA AVX TAJB335M016SNJ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of KYOCERA AVX TAJB335M016SNJ provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX TAJB335M016SNJ.