
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 399-18378-1-ND | 3,350 | 1 | Cut Tape | ||||||||
| Newark | T494A335M010AT | 0 | 2K | Tape & Reel | ||||||||
| Avnet | T494A335M010AT | 0 | 2K | 17h | ||||||||
| Farnell | T494A335M010AT | 0 | 2K | Tape & Reel | 2h | |||||||
| Mouser | 80-T494A335M010AT | 822 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Yageo Group T494A335M010AT.
Download Yageo Group T494A335M010AT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group T494A335M010AT provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group T494A335M010AT.