KYOCERA AVX TAJB226K010TNJ

Cap Tant Solid 22uF 10Vdc B-CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 2.4 Ohm 125°C T/R
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJB226K010TNJ.

IHS

Datasheet7 pages4 years ago

Upverter

Future Electronics

AVX

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX TAJB226K010TNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.147
$ 0.166
$ 0.166
Stock
98,805
3,651,831
3,651,831
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.4 Ω
2.4 Ω
2.4 Ω
Leakage Current
2.2 µA
2.2 µA
2.2 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTAJC226K010TNJ
Cap Tant Solid 22uF 10Vdc C-CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 1.8 Ohm 125°C T/R
Yageo GroupT491C226K006AT
Solid Tantalum Capacitor 22µF 6.3V 10% SMD Tape and Reel
Capacitor Tant Solid 22uF 6.3VDC 10% 6 X 3.2 X 2.5mm SMD 6032-28 T/R
KYOCERA AVXTAJC226K006RNJ
Cap Tant Solid 22uF 6.3V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2 Ohm 125C T/R
Cap Tant Solid 22uF 6.3V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.8 Ohm 125C Automotive T/R
NIC ComponentsNTC-T226K16TRBF
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411

Descriptions

Descriptions of KYOCERA AVX TAJB226K010TNJ provided by its distributors.

Cap Tant Solid 22uF 10Vdc B-CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 2.4 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1210
22¦ÌF 1%/1000hours@85¡ãC ¡À10% 10V 2.4¦¸@ 100kHz 1210,1411 3.5mm*2.8mm*2.1mm
1411 (3528Metric) 1210 TAJ 10V 22muF ±10% 0.138Lx0.110W 3.50mmx2.80mm
Tantalum Capacitors 22UF 10% 10V 1411

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJB226K010TNJ.