Yageo Group T491C226K006AT7280

Cap Tant Solid 22uF 6.3V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.8 Ohm 125C Automotive T/R
$ 0.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491C226K006AT7280.

IHS

Datasheet23 pages2 years ago

Arrow Electronics

Verical

Inventory History

3 month trend:
-0.01%

CAD Models

Download Yageo Group T491C226K006AT7280 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.267
$ 0.228
$ 0.228
Stock
47,836
51,324
51,324
Authorized Distributors
4
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2413
2413
2413
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.8 Ω
1.8 Ω
1.8 Ω
Leakage Current
1.4 µA
1.4 µA
1.4 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2010-10-28
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Capacitor Tant Solid 22uF 6.3VDC 10% 6 X 3.2 X 2.5mm SMD 6032-28 T/R
KYOCERA AVXTAJC226K010TNJ
Cap Tant Solid 22uF 10Vdc C-CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 1.8 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312
Cap Tant Solid 22uF 10V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.5 Ohm 125°C T/R
KYOCERA AVXTAJC226K006RNJ
Cap Tant Solid 22uF 6.3V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2 Ohm 125C T/R
KYOCERA AVXTAJB226K016TNJ
Cap Tant Solid 22uF 16Vdc B-CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 2.3 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T491C226K006AT7280 provided by its distributors.

Cap Tant Solid 22uF 6.3V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.8 Ohm 125C Automotive T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2413
2312 (6032Metric) T491 6.3V 22muF ±10% 0.236Lx0.126W 6.00mmx3.20mm
22¦ÌF 2000h@ 125¡ãC ¡À10% 6.3V 1.8¦¸ 2312 6mm*3.2mm*2.8mm
T491C226K006AT7280, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.