KYOCERA AVX TAJB106M010RNJ

Cap Tant Solid 10uF 10V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.1 Ohm 125C T/R
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJB106M010RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

Newark

Future Electronics

element14 APAC

Inventory History

3 month trend:
-11.96%

CAD Models

Download KYOCERA AVX TAJB106M010RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.204
$ 0.467
$ 0.467
Stock
1,328,930
18,663
18,663
Authorized Distributors
6
5
5
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2.1 Ω
2.2 Ω
2.2 Ω
Leakage Current
1 µA
750 nA
750 nA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-08-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAJT106M010RNJ
Cap Tant Solid 10uF 10V T CASE 20% (3.5 X 2.8 X 1.2mm) Inward L SMD 3528-12 3 Ohm 125C T/R
KYOCERA AVXTAJB106K010RNJ
Cap Tant Solid 10uF 10V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.1 Ohm 125C T/R
KYOCERA AVXTAJT106K010RNJ
Cap Tant Solid 10uF 10V T CASE 10%( 3.5 X 2.8 X 1.2mm) Inward L SMD 3528-12 3 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAJB106M010RNJ provided by its distributors.

Cap Tant Solid 10uF 10V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.1 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1210
TAJ Series 10 uF ±20 % 10V Surface Mount Standard Tantalum Chip Capacitor
CAPACITOR;TANTALUM;CAP 10UF;TOL 20%;SMT;VOL-RTG 10V;CODE 3528;TR
Tantalum Capacitor, 10Uf, 10V, 1210 20%, Full Reel; Capacitance:10Μf; Voltage(Dc):10V; Capacitor Case/Package:1411 [3528 Metric]; Capacitance Tolerance:± 20%; Esr:2.5Ohm; Manufacturer Size Code:B; Product Length:3.5Mm Rohs Compliant: Yes |Kyocera Avx TAJB106M010RNJ.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJB106M010RNJ.