KYOCERA AVX TAJB105K035RNJ

Cap Tant Solid 1uF 35V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 6.5 Ohm 125C T/R
$ 0.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJB105K035RNJ.

Amar Radio Corporation

Datasheet13 pages4 years ago

Upverter

Future Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-23.93%

CAD Models

Download KYOCERA AVX TAJB105K035RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206
Yageo GroupT491B105K025AT
Cap Tant Solid 1uF 25V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 5 Ohm 125C T/R
KYOCERA AVXTAJB105M035RNJ
Cap Tant Solid 1uF 35V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 6.5 Ohm 125C T/R
KYOCERA AVXTAP105K035SCS
Cap Tant Solid 1uF 35V 10% (4.5 X 7mm) Radial 2.5mm 8 Ohm 125°C Bulk
KYOCERA AVXTAJS105K035RNJ
Cap Tant Solid 1uF 35V S CASE 10% (3.2 X 1.6 X 1.2mm) SMD 3216-12 7.5 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TAJB105K035RNJ provided by its distributors.

Cap Tant Solid 1uF 35V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 6.5 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1210
TAJ Series 1 uF ±10% 35V Surface Mount Standard Tantalum Chip Capacitor
CAPACITOR, TANTALUM, 1 UF, 35 V, 46 V, +/-10%, B, 6.5 OHMS (MAX.) @ 100 KHZ
Tantalum Capacitors; TAJB105K035RNJ; AVX; 1 µF; 35 V; 3.5 mm; Surface Mount
Tantalum Capacitors B3528-21 1µF ±10% 35V 6.5Ω 3.50 x 2.80mm 1.90mm 114mA
Tantalum Capacitor, 1Uf, 35V, 6.5 Ohm, 0.1, 1210, Full Reel; Capacitance:1Μf; Voltage(Dc):35V; Capacitor Case/Package:1411 [3528 Metric]; Capacitance Tolerance:± 10%; Esr:6.5Ohm; Manufacturer Size Code:B; Product Length:3.5Mm Rohs Compliant: Yes |Kyocera Avx TAJB105K035RNJ.
Capacitance uF = 1 / Rated Voltage DC V = 35 / Tolerance (±) % = 10 / Package Type = 1210 / Size Code = B / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Equivalent Series Resistance Ohm = 6.5 / Leakage Current nA = 500 / Dissipation Factor % = 4 / Series = TAJ / Length mm = 3.5 / Width mm = 2.8 / Height mm = 1.9 / Packaging = Tape & Reel

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJB105K035RNJ.