Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T491A475M020AT

Solid Tantalum Capacitor 4.7µF 20V 20% SMD Tape and Reel
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491A475M020AT.

IHS

Datasheet23 pages3 years ago

Farnell

Electro Sonic

_legacy Avnet

Burklin Elektronik

Inventory History

3 month trend:
-70.54%

CAD Models

Download Yageo Group T491A475M020AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.224
$ 0.144
$ 0.144
Stock
198,456
189,792
189,792
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
4 Ω
3 Ω
3 Ω
Leakage Current
900 nA
900 nA
900 nA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2004-08-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

KYOCERA AVXTAJA475M016RNJ
Cap Tant Solid 4.7uF 16V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4 Ohm 125C T/R
KYOCERA AVXTAJA475M020RNJ
Cap Tant Solid 4.7uF 20V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4 Ohm 125C T/R
KYOCERA AVXTAJA475M025RNJ
Cap Tant Solid 4.7uF 25V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3.1 Ohm 125C T/R
Yageo GroupT491A475K016AT
4.7UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, T491 SERIES
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206
Yageo GroupT491A475K020AT
Capacitor, Tantalum, Solid, Polarized, 20 V, 4.7 Uf, Surface Mount, 1206, Lead Free

Descriptions

Descriptions of Yageo Group T491A475M020AT provided by its distributors.

Solid Tantalum Capacitor 4.7µF 20V 20% SMD Tape and Reel
Cap Tant Solid 4.7uF 20V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206
TANTALUM CAPACITOR, 4.7UF, 20V, 4 OHM, 0.2, 3216-18, FULL REEL
CAP, 4.7UF, 20V, TANT, CASE A; Capacitance:4.7µF; Voltage(DC):20V; Capacitor Case / Package:1206 ^3216 Metric]; Capacitance Tolerance:± 20%; ESR:4ohm; Manufacturer Size Code:A; Failure Rate:-; Ripple Cu

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491A475M020AT.