KYOCERA AVX TAJA106M016SNJ

Cap Tant Solid 10uF 16V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125C T/R
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJA106M016SNJ.

IHS

Datasheet13 pages4 years ago

Inventory History

3 month trend:
-5.83%

CAD Models

Download KYOCERA AVX TAJA106M016SNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.185
$ 0.162
$ 0.162
Stock
100,713
4,891,266
4,891,266
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
3 Ω
3 Ω
3 Ω
Leakage Current
1.6 µA
1.6 µA
1.6 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAJB106M020SNJ
Cap Tant Solid 10uF 20V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 2.1 Ohm 125°C T/R
Yageo GroupT491C106M020AT
Cap Tant Solid 10uF 20V C CASE 20%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.6 Ohm 125C T/R
KYOCERA AVXTAJC106M020RNJ
Cap Tant Solid 10uF 20V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.2 Ohm 125C T/R
KYOCERA AVXTAJC106M020SNJ
Cap Tant Solid 10uF 20V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 1.2 Ohm 125°C T/R
Yageo GroupT491C106M016AT
Cap Tant Solid 10uF 16V C CASE 20%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.8 Ohm 125C T/R
Cap Tant Solid 10uF 16V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 1.8 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TAJA106M016SNJ provided by its distributors.

Cap Tant Solid 10uF 16V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125C T/R
STANDARD AND LOW PROFILE TANTALUM CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206
TANTALUM CAPACITOR 3216-18 tantalum capacitor 20% 10muF 16V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX