KYOCERA AVX TACR106K010XTA

Cap Tant Solid 10uF 10V R CASE 10%( 2 X 1.35 X 1.35mm) Pad SMD 2012-15 5 Ohm 125C Medical T/R
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TACR106K010XTA.

Newark

Datasheet7 pages4 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet6 pages10 years ago
Datasheet3 pages12 years ago
Datasheet3 pages16 years ago
Datasheet2 pages16 years ago
Datasheet3 pages19 years ago

Factory Futures

Future Electronics

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
+89.85%

CAD Models

Download KYOCERA AVX TACR106K010XTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.37
$ 1.61
$ 1.61
Stock
63,012
48,555
48,555
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
5 Ω
5 Ω
5 Ω
Leakage Current
1 µA
1 µA
1 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2003-03-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTAJP106K010RNJ
Cap Tant Solid 10uF 10V P CASE 10% (2.05 X 1.35 X 1.5mm) Inward L SMD 2012-15 6 Ohm 125C T/R
KYOCERA AVXTACR106M010RTA
Cap Tant Solid 10uF 10V R CASE 20% (2 X 1.35 X 1.35mm) SMD 2012-15 5 Ohm 125°C Plastic T/R
KYOCERA AVXTACH106M010XTA
Cap Tant Solid 10uF 10V H CASE 20% (2 X 1.35 X 1mm) Pad SMD 2012-10 5 Ohm 125C Medical T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805

Descriptions

Descriptions of KYOCERA AVX TACR106K010XTA provided by its distributors.

Cap Tant Solid 10uF 10V R CASE 10%( 2 X 1.35 X 1.35mm) Pad SMD 2012-15 5 Ohm 125C Medical T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805
CAPACITOR;TANTALUM;CAP 10 UF;TOL 10%;VOL-RTG 10 VDC;SMT;0805;TAPE & REEL
TAC Series 10 uF ±10% 10V Surface Mount Standard Tantalum Chip Capacitor

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TACR106K010XTA.