| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 399-14092-1-ND | 9,537 | 1 | Cut Tape | ||||||||
| TTI | C330C474K5R5TA7303 | 0 | 1500 | Tape & Reel | 15h | |||||||
| TTI Asia | C330C474K5R5TA7303 | Contact | 17h | |||||||||
| Arrow Electronics | C330C474K5R5TA7303 | 0 | 1500 | |||||||||
| Farnell | C330C474K5R5TA7303 | 0 | 1500 | 13h |
Download datasheets and manufacturer documentation for Yageo Group C330C474K5R5TA7303.
Download Yageo Group C330C474K5R5TA7303 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group C330C474K5R5TA7303 provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group C330C474K5R5TA7303.