KYOCERA AVX AR305C474K4R

Multilayer Ceramic Capacitors Mlcc - Leaded 50 Vdc 0.47 Uf X7R 10% 5.08 Mm Aec-Q200
$ 0.783
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX AR305C474K4R.

IHS

Datasheet9 pages4 years ago

Newark

element14 APAC

Arrow Electronics

_legacy Avnet

Inventory History

3 month trend:
-11.61%

CAD Models

Download KYOCERA AVX AR305C474K4R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.783
$ 0.338
$ 0.338
Stock
5,645
17,309
17,309
Authorized Distributors
6
1
1
Capacitance
470 nF
470 nF
470 nF
Dielectric
X7R
X7R
X7R
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
3015
3015
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
7.62 mm
7.62 mm
7.62 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXSR305C474KAA
Cap Ceramic 0.47uF 50V X7R 10% Radial 5.08mm 125°C Bulk
KYOCERA AVXSR301C474KAR
Cap Ceramic 0.47uF 100V X7R 10% Radial 5.08mm 125°C Bulk
KYOCERA AVXSR301C474KAA
Cap Ceramic 0.47uF 100V X7R 10% Radial 5.08mm 125°C Bulk
卤10% 50V 470nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC333C474K5R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 50V 0.47Uf X7R 10% Ls=5.08Mm
RDER Series 4.5 x 3.15 x 5 mm 0.47 uF 50 V ±10% X7R Multilayer Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX AR305C474K4R provided by its distributors.

Multilayer Ceramic Capacitors Mlcc - Leaded 50 Vdc 0.47 Uf X7R 10% 5.08 Mm Aec-Q200
Cap Ceramic 0.47uF 50V X7R 10% Radial 5.08mm 125C Automotive Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount
AR Series 7.62 x 7.62 mm 470 nF 50 V ±10% Tolerance X7R Radial Ceramic Capacitor
CAPACITOR CERAMIC 0.47UF, 50V, X7R, 10%, RAD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX