KYOCERA AVX SR215C103KAR

SR21 Sr 10NF Ceramic Multilayer Capacitor, 50 VDC, +125DEGC, X7R Dielec, +/-10%
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR215C103KAR.

IHS

Datasheet8 pages4 years ago

Newark

Future Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
+12.02%

CAD Models

Download KYOCERA AVX SR215C103KAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.106
$ 0.102
$ 0.102
Stock
38,287
136,411
136,411
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
5.08 mm
5.08 mm
5.08 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXSR211C103KARTR2
Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC .01uF X7R 10 % 5.08 mm
KYOCERA AVXSR151C103KARTR2
Capacitor,Ceramic,10nF,100VDC,10-% Tol,10+% Tol,X7R-TC Code,-15,15%-TC
KYOCERA AVXSR211C103KAR
CAP CER 10000PF 100V X7R RADIAL / 10000 pF ±10% 100V Ceramic Capacitor X7R Radial
Yageo GroupC316C103K5R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 50V 0.01Uf X7R 10% Ls=2.54Mm
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount
Yageo GroupC317C103K5R5TA
317 C 10NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%

Descriptions

Descriptions of KYOCERA AVX SR215C103KAR provided by its distributors.

SR21 SR 10NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount
Cap Ceramic 0.01uF 50V X7R 10% Radial 5.08mm 125°C Bulk
SR Series 5.08 x 5.08 mm 10 nF 50V ±10% Tolerance X7R Radial Lead/SkyCap®
CERAMIC CAPACITOR 0.01UF, 50V, X7R, 10%, RADIAL; Capacitance:0.01µF; Voltage(DC):50V; Capacitance Tolerance:± 10%; Capacitor Terminals:PC Pin; Dielectric Characteristic:X7R; Lead Spacing:5.08mm; Capacitor Case / Package:Radial LeadedRoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR215C103KAR.
  • SR215C103KAR...