What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX SR151C103KARTR2

Capacitor, Ceramic, 10nF, 100VDC, 10-% Tol, 10+% Tol, X7R-TC Code, -15, 15%-TC
$ 0.107
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR151C103KARTR2.

Future Electronics

Datasheet4 pages10 years ago
Datasheet8 pages17 years ago
Datasheet8 pages4 years ago
Datasheet14 pages14 years ago

Inventory History

3 month trend:
-99.70%

Alternate Parts

Price @ 1000
$ 0.107
$ 0.164
Stock
3,628
28,956
Authorized Distributors
5
2
Capacitance
10 nF
10 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
1510
1510
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
3.81 mm
3.81 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXSR155C103KAA
Capacitor, Ceramic; 10000pF; Multilayer; Radial; 50WVDC; +/-10%; X7R; 0.1In.T; 0.15In.L
KYOCERA AVXSR155C103KAR
±10% 50V 10nF X7R Plugin,P=2.54mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
KYOCERA AVXSR155C103KARTR1
SR 10NF CERAMIC MULTILAYER CAP,50V DC,+125C, X7R DIELECTRIC,+/-10%,THROUGH HOLE
Yageo GroupC320C103K1R5TA
C320 C 10NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, X7R DIELEC, +/-10%
Yageo GroupC317C103K5R5TA
317 C 10NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
Yageo GroupC410C103K5R5TA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX SR151C103KARTR2 provided by its distributors.

Capacitor,Ceramic,10nF,100VDC,10-% Tol,10+% Tol,X7R-TC Code,-15,15%-TC
Cap Ceramic 0.01uF 100V X7R 10% Radial 2.54mm 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 1510
SR Series 3.81 x 3.81 mm 10 nF 100V ±10 % Tolerance X7R Radial Lead/SkyCap®

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX