KYOCERA AVX SR211C223KAATR2

Cap Ceramic 0.022uF 100V X7R 10% Radial 5.08mm 125°C T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR211C223KAATR2.

IHS

Datasheet8 pages19 years ago

Alternate Parts

Price @ 1000
$ 0.107
Stock
1
11,816
Authorized Distributors
1
1
Capacitance
22 nF
22 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
2012
2012
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
7.62 mm
7.62 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date1999-09-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXSR215C223KAR
Cap Ceramic 0.022uF 50V X7R 10% Radial 5.08mm 125°C Bulk
KYOCERA AVXSR215C223KAT
Cap Ceramic 0.022uF 50V X7R 10% Radial 5.08mm 125°C Bulk
KYOCERA AVXSR201C223KAA
Capacitor, Ceramic; 22000pF; Multilayer; Radial; 100WVDC; +/-10%; X7R; 0.125In.T; 0.2In
Cap Ceramic 0.022uF 50V X7R 10% Radial 5mm 125C Bulk
卤10% 50V 22nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC315C223K5R5TA
315 C 22NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%

Descriptions

Descriptions of KYOCERA AVX SR211C223KAATR2 provided by its distributors.

Cap Ceramic 0.022uF 100V X7R 10% Radial 5.08mm 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, 2012
Capacitor,ceramic,22000Pf,100Vdc,10-% Tol,10+% Tol,x7R-Tc Code,-15,15%-Tc Rohs Compliant: No |Kyocera Avx SR211C223KAATR2
CAP CER RADIAL

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX