KYOCERA AVX SR205E474MARTR2

Dipped CERAMIC CAPACITOR ceramic capacitor 50V 470nF 20% -56/+22% ppm/C
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR205E474MARTR2.

IHS

Datasheet4 pages10 years ago

Inventory History

3 month trend:
-0.01%

CAD Models

Download KYOCERA AVX SR205E474MARTR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.137
$ 0.171
Stock
53,602
4,607
Authorized Distributors
5
1
Capacitance
470 nF
470 nF
Dielectric
Z5U
Z5U
Mount
Through Hole
Through Hole
Case/Package
2012
2012
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
Height
5.08 mm
5.08 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXSR215E474MAR
Capacitor Ceramic 0.47uF 50 Volt Z5U 20% Radial 5.08 mm 85C
KYOCERA AVXSR215E474MARTR1
Cap Ceramic 0.47uF 50V Z5U 20% Radial 5.08mm 85°C T/R
KYOCERA AVXSR215E474MARAP2
Cap Ceramic 0.47uF 50V Z5U 20% Radial 5.08mm 85°C Ammo Pack
Yageo GroupC330C474M1U5TA
Cap Ceramic 0.47uF 100V Z5U 20% Radial 5.08mm 85C Bulk
Cap Ceramic 0.47uF 50V Z5U 20% Radial 5.08mm 85C T/R
Cap Ceramic 0.47uF 50V Z5U 20% Radial 2.54mm 85C T/R

Descriptions

Descriptions of KYOCERA AVX SR205E474MARTR2 provided by its distributors.

Dipped CERAMIC CAPACITOR ceramic capacitor 50V 470nF 20% -56/+22% ppm/C
Cap Ceramic 0.47uF 50V Z5U 20% Radial 2.54mm 85°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, Through Hole Mount, 2012
Capacitor, ceramic,470Nf,50Vdc,20-% Tol,20+% Tol, z5U-Tc Code,-56,22%-Tc Rohs Compliant: Yes |Kyocera Avx SR205E474MARTR2

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX