Yageo Group C322C474M5U5TA7301

Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.47uF Z5U 20% LS=5.08mm
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C322C474M5U5TA7301.

IHS

Datasheet19 pages2 years ago

Electro Sonic

Farnell

Inventory History

3 month trend:
-53.12%

Alternate Parts

Price @ 1000
$ 0.163
$ 0.128
$ 0.128
Stock
47,705
106,584
106,584
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
Z5U
Z5U
Z5U
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Dipped
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
6.6 mm
6.6 mm
6.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - Leaded C320 0.47uF 50volts Z5U 20%
KYOCERA AVXSR215E474MAR
Capacitor Ceramic 0.47uF 50 Volt Z5U 20% Radial 5.08 mm 85C
KYOCERA AVXSR215E474MARTR1
Cap Ceramic 0.47uF 50V Z5U 20% Radial 5.08mm 85°C T/R
KYOCERA AVXSR215E474MARAP2
Cap Ceramic 0.47uF 50V Z5U 20% Radial 5.08mm 85°C Ammo Pack
Yageo GroupC330C474M1U5TA
Cap Ceramic 0.47uF 100V Z5U 20% Radial 5.08mm 85C Bulk
Cap Ceramic 0.47uF 50V Z5U 20% Radial 5.08mm 85C T/R

Descriptions

Descriptions of Yageo Group C322C474M5U5TA7301 provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.47uF Z5U 20% LS=5.08mm
Cap Ceramic 0.47uF 50V Z5U 20% Radial 5.08mm 85C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, Through Hole Mount
Radial CERAMIC CAPACITOR GoldMax 300Comm Z5U 50V 0.47muF ±20% Z5U
CAP, 0.47UF, 50V, MLCC, RADIAL; Capacitance:0.47µF; Voltage Rating:50V; Product Range:Goldmax, 300 Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:Z5U; Lead Spacing:5.08mm; Operating RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C322C474M5U5TA 7301