KYOCERA AVX SR205E104MARTR2

Dipped CERAMIC CAPACITOR ceramic capacitor 50V 100nF 20% -56/+22% ppm/C
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR205E104MARTR2.

Newark

Datasheet4 pages10 years ago

Arrow Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download KYOCERA AVX SR205E104MARTR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.135
$ 0.126
$ 0.126
Stock
14,215
37,225
37,225
Authorized Distributors
5
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
Z5U
Z5U
Z5U
Mount
Through Hole
Through Hole
Through Hole
Case/Package
2012
2012
2012
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
5.08 mm
5.08 mm
5.08 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXSR211E104MARTR2
Capacitor,Ceramic,100Nf,100Vdc,20-% Tol,20+% Tol,Z5u-Tc Code,-56,22%-Tc
KYOCERA AVXSR215E104MAR
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount
KYOCERA AVXSR215E104MARTR1
±20% 50V 100nF Z5U Plugin,P=5.08mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC410C104M5U5TA
C 100NF CERAMIC MULTILAYER CAPACITOR, 50 V DC, +85DEGC, Z5U DIELECTRIC, +/-20%
Yageo GroupC410C104M5U5TATR
Cap Ceramic 0.1uF 50V Z5U 20% Axial 85C T/R
Multilayer Ceramic Capacitors MLCC - Leaded C317 0.1uF 50volts Z5U 20%

Descriptions

Descriptions of KYOCERA AVX SR205E104MARTR2 provided by its distributors.

Dipped CERAMIC CAPACITOR ceramic capacitor 50V 100nF 20% -56/+22% ppm/C
Cap Ceramic 0.1uF 50V Z5U 20% Radial 2.54mm 85°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, 2012
Capacitance:0.1Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Dielectric Characteristic:Z5U; Lead Spacing:2.54Mm; Capacitor Case/Package:Radial Leaded; Product Range:Skycap Sr Series; Qualification:- Rohs Compliant: Yes |Kyocera Avx SR205E104MARTR2.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR205E104MARTR2.