Yageo Group C410C104M5U5TA

C 100NF Ceramic Multilayer Capacitor, 50 V DC, +85DEGC, Z5U Dielectric, +/-20%
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C410C104M5U5TA.

IHS

Datasheet14 pages2 years ago

element14 APAC

Farnell

TME

Newark

Inventory History

3 month trend:
+11.32%

CAD Models

Download Yageo Group C410C104M5U5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.2
$ 0.23
Stock
154,895
1,249,416
Authorized Distributors
6
6
Capacitance
100 nF
100 nF
Dielectric
Z5U
Z5U
Mount
Through Hole
Through Hole
Case/Package
Dipped
Axial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
Height
-
2.4 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.40
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXSR295E104MARAP2
Cap Ceramic 0.1uF 50V Z5U 20% Radial 2.54mm 85°C Ammo Pack
KYOCERA AVXSA105E104MAR
SA10 SA 100NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +85DEGC, Z5U DIELEC, +/-20%
KYOCERA AVXSR215E104MAR
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount
Yageo GroupC320C104M5U5TATR
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount
Yageo GroupC322C104M5U5TATR
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group C410C104M5U5TA provided by its distributors.

C 100NF CERAMIC MULTILAYER CAPACITOR, 50 V DC, +85DEGC, Z5U DIELECTRIC, +/-20%
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount
Cap Ceramic 0.1uF 50V Z5U 20% Axial 85°C Bulk
Avnet Japan
Cap Ceramic 0.1uF 50V Z5U 20% Axial 85C Bag
Dipped ceramic capacitor 50V 100nF 20% Z5U
100nF ¡À20% Z5U 50V ,D2.4xL4.3mm 4.32mm
C410C104M5U5TA, YAGEO / KEMET ELECTRONICS
CAP, 0.1UF, 50V, MLCC, AXIAL; Capacitance:0.1µF; Voltage Rating:50V; Product Range:Aximax, 400 Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Axial Leaded; Dielectric Characteristic:Z5U; Lead Spacing:-; Operating Temperature Min:10°C; Operating Temperature Max:85°C; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C410C104M5U5TA.
  • C410C104M5U5TA..