KYOCERA AVX SR205C104KAATR1

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
$ 0.208
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR205C104KAATR1.

Newark

Datasheet6 pages25 years ago
Datasheet4 pages10 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
+8.99%

Alternate Parts

Price @ 1000
$ 0.208
$ 0.137
$ 0.137
Stock
93,195
659,590
659,590
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
5.08 mm
5.08 mm
5.08 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date1996-04-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXSR215C104KAATR1
Cap Ceramic 0.1uF 50V X7R 10% Radial 5.08mm 125°C T/R
KYOCERA AVXSR215C104KAA
Cap Ceramic 0.1uF 50V X7R 10% Radial 5.08mm 125°C Bulk
KYOCERA AVXSR215C104KAATR2
Capacitor,ceramic,100000Pf,50Vdc,10-% Tol,10+% Tol,x7R-Tc Code,-15,15%-Tc Rohs Compliant: No
Yageo GroupC320C104K5R5TA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX SR205C104KAATR1 provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
Cap Ceramic 0.1uF 50V X7R 10% Radial 2.54mm 125°C T/R
SR Series 5.08 x 5.08 mm 100 nF 50V ±10 % Tolerance X7R Radial Lead/SkyCap®
Capacitor, Ceramic, 0.1Uf, 50V, X7R, 10%, Rad; Capacitance:0.1Μf; Voltage(Dc):50V; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Lead Spacing:2.54Mm; Product Range:Skycap Sr Series; Operating Temperature Min:-55°C Rohs Compliant: Yes |Kyocera Avx SR205C104KAATR1.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR205C104KAATR1.