What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX SR215C104KAATR1

Cap Ceramic 0.1uF 50V X7R 10% Radial 5.08mm 125°C T/R
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR215C104KAATR1.

IHS

Datasheet8 pages19 years ago

Newark

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
+5.31%

Alternate Parts

Price @ 1000
$ 0.168
$ 0.156
$ 0.156
Stock
158,509
519,270
519,270
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
2012
2012
2012
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
7.62 mm
7.62 mm
7.62 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXSR595C104KAA
Cap Ceramic 0.1uF 50V X7R 10% Radial 5.08mm 125°C Bulk
KYOCERA AVXSR201C104KAATR1
Cap Ceramic 0.1uF 100V X7R 10% Radial 2.54mm 125°C T/R
KYOCERA AVXSR205C104KARTR2
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
Yageo GroupC320C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 10% LS=2.54mm
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 10% LS=2.54mm
Multilayer Ceramic Capacitors Mlcc - Leaded Suggested Alternate 810-Fg28X7R1H104Knt6

Descriptions

Descriptions of KYOCERA AVX SR215C104KAATR1 provided by its distributors.

Cap Ceramic 0.1uF 50V X7R 10% Radial 5.08mm 125°C T/R
SR Series 5.08 x 5.08mm 100 nF 50V ±10 % Tolerance X7R Radial Lead/SkyCap®
Rdl,conf,x7R,.1Uf,50V,10%,0.2X0.2,0.2Ls,tr1 Rohs Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR215C104KAATR1.