KYOCERA AVX SR201E104MAR

Cap Ceramic 0.1uF 100V Z5U 20% Radial 2.54mm 85°C Bulk
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR201E104MAR.

IHS

Datasheet8 pages4 years ago

element14 APAC

Newark

Future Electronics

Farnell

Inventory History

3 month trend:
-31.47%

Alternate Parts

Price @ 1000
$ 0.114
$ 0.107
$ 0.107
Stock
24,810
38,544
38,544
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
Z5U
Z5U
Z5U
Mount
PCB, Through Hole
PCB, Surface Mount, Through Hole
PCB, Surface Mount, Through Hole
Case/Package
Dipped
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
Height
5.08 mm
5.08 mm
5.08 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXSR215E104MAR
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount
KYOCERA AVXSR205E104MAR
±20% 50V 100nF Z5U Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
KYOCERA AVXSR205E104MARTR1
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.1uF Z5U 20% LS=2.54mm
Yageo GroupC410C104M5U5TA
C 100NF CERAMIC MULTILAYER CAPACITOR, 50 V DC, +85DEGC, Z5U DIELECTRIC, +/-20%
Yageo GroupC410C104M5U5TATR
Cap Ceramic 0.1uF 50V Z5U 20% Axial 85C T/R

Descriptions

Descriptions of KYOCERA AVX SR201E104MAR provided by its distributors.

Cap Ceramic 0.1uF 100V Z5U 20% Radial 2.54mm 85°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount
CAPACITOR CERAMIC;RADIAL .10UF;100V;20%;Z5U
RDL,CONF,Z5U,.1UF,100V,20%, 0.2X0.2,0.1LS,BULK,HAZMAT<AZ
100nF ¡À20% Z5U 100V 5.08mm*3.18mm*5.08mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR201E104MAR...