KYOCERA AVX SR151E103MAATR1

Cap Ceramic 0.01uF 100V Z5U 20% Radial 2.54mm 85°C T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR151E103MAATR1.

IHS

Datasheet8 pages19 years ago

Alternate Parts

Price @ 1000
$ 0.134
$ 0.134
Stock
1,482
16,476
16,476
Authorized Distributors
1
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
Z5U
Z5U
Z5U
Mount
Through Hole
Surface Mount, Through Hole
Surface Mount, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
Height
3.81 mm
3.81 mm
3.81 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC320C103M1U5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 0.01Uf Z5U 20% Ls=2.54Mm
Yageo GroupC322C103M1U5TA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount
KYOCERA AVXSR155E103MARTR1
Capacitor,Ceramic,10nF,50VDC,20-% Tol,20+% Tol,Z5U-TC Code,-56,22%-TC RoHS Compliant: Yes
KYOCERA AVXSR155E103MAT
Cap Ceramic 0.01uF 50V Z5U 20% Radial 2.54mm 85°C Bulk
KYOCERA AVXSR291E103MARTR2
Cap Ceramic 0.01uF 100V Z5U 20% Radial 2.54mm 85°C T/R
Yageo GroupC315C103M1U5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 0.01Uf Z5U 20% Ls=2.54Mm

Descriptions

Descriptions of KYOCERA AVX SR151E103MAATR1 provided by its distributors.

Cap Ceramic 0.01uF 100V Z5U 20% Radial 2.54mm 85°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount
Capacitor, ceramic,10000Pf,100Vdc,20-% Tol,20+% Tol, z5U-Tc Code,-56,22%-Tc Rohs Compliant: No |Kyocera Avx SR151E103MAATR1
CAP CER 10000PF 100V Z5U RADIAL
RDL,CONF,Z5U,.01UF,100V,20%, 0.15X0.15,0.1LS,TR1<AZ

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX