KYOCERA AVX SR151C222KARTR2

Cap Ceramic 0.0022uF 100V X7R 10% Radial 2.54mm 125°C T/R
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR151C222KARTR2.

IHS

Datasheet4 pages10 years ago

Inventory History

3 month trend:
+465%

Alternate Parts

Price @ 1000
$ 0.091
$ 0.119
$ 0.119
Stock
4,811
36,860
36,860
Authorized Distributors
5
6
6
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Dipped
Dipped
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
3.81 mm
3.81 mm
3.81 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXSR071C222KAATR1
Cap Ceramic 0.0022uF 100V X7R 10% Radial 2.54mm 125°C T/R
Multilayer Ceramic Capacitors MLCC - Leaded 100V 2200pF X7R 10% LS=5.08mm
Cap Ceramic 0.0022uF 100V X7R 10% Radial 5mm 125C Automotive Ammo
KYOCERA AVXSR155C222KAR
Capacitor,Ceramic,2.2nF,50VDC,10-% Tol,10+% Tol,X7R-TC Code,-15,15%-TC RoHS Compliant: Yes
Cap Ceramic 0.0022uF 100V X7R 10% Radial 2.5mm 125C Bulk
RCE Radial Ceramic Capacitor 0.142Lx0.098W 3.60mmx2.50mm X7R ±10% 2200pF

Descriptions

Descriptions of KYOCERA AVX SR151C222KARTR2 provided by its distributors.

Cap Ceramic 0.0022uF 100V X7R 10% Radial 2.54mm 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount
RDL,CONF,X7R,2200PF,100V,10%, 0.15X0.15,0.1LS,TR2,HAZMAT<AZ
CAP CER 2200PF 100V X7R RADIAL
KV 2,2nF 100V 10% RM2,5 X7R RoHSconf
2.2nF ¡À10% X7R 100V 3.81mm*2.54mm*3.81mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX