What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata RCER72A222K0DBH03A

RCE Radial Ceramic Capacitor 0.142Lx0.098W 3.60mmx2.50mm X7R ±10% 2200pF
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RCER72A222K0DBH03A.

Ciiva

Datasheet2 pages6 years ago
Datasheet4 pages6 years ago
Datasheet1 page6 years ago

Inventory History

3 month trend:
-0.34%

CAD Models

Download Murata RCER72A222K0DBH03A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.182
$ 0.11
$ 0.11
Stock
96,336
58,253
58,253
Authorized Distributors
5
3
3
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
1410
1410
1410
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 0.0022uF 100V X7R 10% Radial 5mm 125C Automotive Ammo
Cap Ceramic 0.0022uF 100V X7R 10% Radial 2.5mm 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, 2010
Yageo GroupC317C222K1R5TA
317 C 2.2NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, X7R DIELEC, +/-10%
Yageo GroupC315C222K1R5TA
±10% 100V 2.2nF X7R Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
KYOCERA AVXSR151C222KARTR2
Cap Ceramic 0.0022uF 100V X7R 10% Radial 2.54mm 125°C T/R

Descriptions

Descriptions of Murata RCER72A222K0DBH03A provided by its distributors.

RCE Radial Ceramic Capacitor 0.142Lx0.098W 3.60mmx2.50mm X7R ±10% 2200pF
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, 1410
CAP CER 2200PF 100V X7R RADIAL
2.2nF ¡À10% X7R 100V 3.6mm*2.5mm*3.5mm
CAP, 2200PF, 100V, MLCC, RADIAL; Capacitance: 2200pF; Voltage Rating: 100V; Product Range: RCE Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R; Lead Spacing: 2.5mm; Opera

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH