Yageo Group C317C102K1R5TA

317 C 1NF Ceramic Multilayer Capacitor, 100 VDC, +125DEGC, X7R Dielec, +/-10%
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C317C102K1R5TA.

IHS

Datasheet19 pages2 years ago

Newark

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-29.10%

Alternate Parts

Price @ 1000
$ 0.08
$ 0.098
Stock
73,546
299,854
Authorized Distributors
6
6
Capacitance
1 nF
1 nF
Dielectric
X7R
X7R
Mount
PCB, Through Hole
Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
5.08 mm
5.08 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 1000Pf X7R 10% Ls=2.54Mm
Yageo GroupC315C102M1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 1000pF X7R 20% LS=2.54mm
KYOCERA AVXSR151C102KARTR2
Cap Ceramic 0.001uF 100V X7R 10% Radial 2.54mm 125°C T/R
KYOCERA AVXSA051C102KAR
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount
KYOCERA AVXSR211C102KARTR1
Cap Ceramic 0.001uF 100V X7R 10% Radial 5.08mm 125°C T/R

Descriptions

Descriptions of Yageo Group C317C102K1R5TA provided by its distributors.

317 C 1NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, X7R DIELEC, +/-10%
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount
Cap Ceramic 0.001uF 100V X7R 10% Radial 5.08mm 125°C Bulk
Avnet Japan
CAPACITOR CERAMIC 1000PF, 100V, X7R, 10%, RAD
Rdl,conf,x7R,1000Pf,100V,10%,.15X.23,.2Ls,bulk,hazmat Rohs Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C317C102K1R5TA+
  • C317C102K1R5TA.