KYOCERA AVX SR151C102KAATR2

Cap Ceramic 0.001uF 100V X7R 10% Radial 2.54mm 125°C T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR151C102KAATR2.

IHS

Datasheet8 pages19 years ago

Alternate Parts

Price @ 1000
$ 0.149
$ 0.149
Stock
2,880
75,044
75,044
Authorized Distributors
0
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
1510
1510
1510
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
3.81 mm
3.81 mm
3.81 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXAR151C102K4R
AR15 AR 1NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, X7R DIELEC, +/-10%
KYOCERA AVXSR071C102KAATR1
Cap Ceramic 0.001uF 100V X7R 10% Radial 2.54mm 125°C T/R
Cap Ceramic 0.001uF 100V X7R 10% Radial 5mm 125C Ammo
Cap Ceramic 0.001uF 100V X7R 10% Radial 5mm 125C Bulk
KYOCERA AVXAR155C102K4R
Cap Ceramic 0.001uF 50V X7R 10% Radial 2.54mm 125°C Bulk
Yageo GroupC315C102K1R5TA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX SR151C102KAATR2 provided by its distributors.

Cap Ceramic 0.001uF 100V X7R 10% Radial 2.54mm 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 1510
SR15/07(100VC) CERAMIC CAPACITOR Radial ceramic capacitor 15% ppm/C 10% 1nF 100V
Capacitor,ceramic,1000Pf,100Vdc,10-% Tol,10+% Tol,x7R-Tc Code,-15,15%-Tc Rohs Compliant: No |Kyocera Avx SR151C102KAATR2

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX