KYOCERA AVX AR155C102K4R

Cap Ceramic 0.001uF 50V X7R 10% Radial 2.54mm 125°C Bulk
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX AR155C102K4R.

IHS

Datasheet9 pages4 years ago

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX AR155C102K4R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.126
$ 0.13
$ 0.13
Stock
1,332
23,866
23,866
Authorized Distributors
5
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Dipped
Dipped
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
3.81 mm
3.81 mm
3.81 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXSR151C102KAA
Capacitor, Ceramic; 1000pF; Multilayer; Radial; 100WVDC; +/-10%; X7R; 0.1In.T; 0.15In.L
KYOCERA AVXSR151C102KAATR1
Cap Ceramic 0.001uF 100V X7R 10% Radial 2.54mm 125°C T/R
KYOCERA AVXSR151C102KAT
Cap Ceramic 0.001uF 100V X7R 10% Radial 2.54mm 125°C Bulk
Yageo GroupC320C102K5R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 50V 1000Pf X7R 10% Ls=2.54Mm
±10% 50V 1nF X7R Plugin,P=2.5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX AR155C102K4R provided by its distributors.

Cap Ceramic 0.001uF 50V X7R 10% Radial 2.54mm 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount
AR Series 3.81 x 3.81 mm 1 nF 50 V ±10 % Tolerance X7R Radial Ceramic Capacitor
CERAMIC CAPACITOR 1000PF, 50V, X7R, 10%, RADIAL

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX