KYOCERA AVX SK052C105KAA

Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount
$ 9.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SK052C105KAA.

Newark

Datasheet2 pages4 years ago
Datasheet2 pages9 years ago
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
Datasheet2 pages15 years ago
Datasheet2 pages16 years ago
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 9.57
$ 17.05
Stock
0
21,234
Authorized Distributors
4
6
Capacitance
1 µF
1 µF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
10 %
10 %
Height
12.7 mm
12.7 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2001-11-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXSR501C105KAR
Capacitor,Ceramic,1Uf,100Vdc,10-% Tol,10+% Tol,X7r-Tc Code,-15,15%-Tc
KYOCERA AVXSR505C105KAR
Capacitor,Ceramic,1Uf,50Vdc,10-% Tol,10+% Tol,X7r-Tc Code,-15,15%-Tc
KYOCERA AVXSR501C105KAA
Cap Ceramic 1uF 100V X7R 10% Radial 10.16mm 125°C Bulk
RDER Series 7.7 x 4 x 14.5 mm 1 uF 250 V ±20 % X7R Multilayer Ceramic Capacitor
RDER Series 7.7 x 4 x 12.5 mm 1 uF 250 V ±20 % X7R Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 3016

Descriptions

Descriptions of KYOCERA AVX SK052C105KAA provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount
Cap Ceramic 1uF 200V X7R 10% Radial 10.2mm 125°C Bulk
1.0UF 200V 10%

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX