Murata RDER72E105MUB1H03B

RDER Series 7.7 x 4 x 14.5 mm 1 uF 250 V ±20 % X7R Multilayer Ceramic Capacitor
$ 1.988
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RDER72E105MUB1H03B.

Ciiva

Datasheet3 pages5 years ago

Future Electronics

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata RDER72E105MUB1H03B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.988
$ 1.307
Stock
3,254
13,769
Authorized Distributors
5
6
Capacitance
1 µF
1 µF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
Height
4 mm
4 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2021-06-01
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

KYOCERA AVXSR401C105MAA
Cap Ceramic 1uF 100V X7R 20% Radial 5.08mm 125°C Bulk
Yageo GroupC330C105M5R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 50V 1Uf X7R 20% Ls=5.08Mm
KYOCERA AVXSR305C105MAR
Capacitor,Ceramic,1uF,50VDC,20-% Tol,20+% Tol,X7R-TC Code,-15,15%-TC RoHS Compliant: Yes
KYOCERA AVXSR215C105MAR
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Through Hole Mount
Yageo GroupC330C105MAR5TA
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Through Hole Mount
Yageo GroupC330C105K5R5TA
C330 C 1UF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%

Descriptions

Descriptions of Murata RDER72E105MUB1H03B provided by its distributors.

RDER Series 7.7 x 4 x 14.5 mm 1 uF 250 V ±20 % X7R Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Through Hole Mount
Cap Ceramic 1uF 250V X7R 20% Radial 5mm 125C Bulk
CAP, 1UF, 250V, MLCC, RADIAL; Capacitance: 1µF; Voltage Rating: 250V; Product Range: RDE Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R; Lead Spacing: 5mm; Operating Tem

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH