KYOCERA AVX SA105E104MAC

SA CERAMIC CAPACITOR Axial ceramic capacitor -56/+22% ppm/C 20% 100nF 50V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SA105E104MAC.

IHS

Datasheet6 pages17 years ago

CAD Models

Download KYOCERA AVX SA105E104MAC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.221
Stock
1
6,623
Authorized Distributors
0
0
Capacitance
100 nF
100 nF
Dielectric
Z5U
Z5U
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
Height
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Ceramic capacitor, 100 nF, 50 V (DC), ±20 %, axial, Z5U, C410C104M5U5TA7200
KYOCERA AVXSA055E104MAR
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount
KYOCERA AVXSA055E104MAA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount
KYOCERA AVXSA111E104MAA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.1uF Z5U 20%
Yageo GroupC430C104M1U5HA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX SA105E104MAC provided by its distributors.

SA CERAMIC CAPACITOR Axial ceramic capacitor -56/+22% ppm/C 20% 100nF 50V
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount
Cap Ceramic 0.1uF 50V Z5U 20% Axial 85°C Ammo Pack

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX