What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C410C104M5U5TA7200

Ceramic capacitor, 100 nF, 50 V (DC), ±20 %, axial, Z5U, C410C104M5U5TA7200
$ 0.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C410C104M5U5TA7200.

IHS

Datasheet14 pages2 years ago

Electro Sonic

element14 APAC

TME

Burklin Elektronik

Inventory History

3 month trend:
+126%

CAD Models

Download Yageo Group C410C104M5U5TA7200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.23
$ 0.19
Stock
1,242,849
336,509
Authorized Distributors
6
6
Capacitance
100 nF
100 nF
Dielectric
Z5U
Z5U
Mount
Through Hole
Through Hole
Case/Package
Axial
Dipped
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
Height
2.4 mm
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.40
Introduction Date2008-07-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXSA055E104MAR
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount
KYOCERA AVXSA055E104MAA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount
KYOCERA AVXSA111E104MAR
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group C410C104M5U5TA7200 provided by its distributors.

Ceramic capacitor, 100 nF, 50 V (DC), ±20 %, axial, Z5U, C410C104M5U5TA7200
AXIAL LEADED MULTILAYER CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount
Axial CERAMIC CAPACITOR AxiMax 400Comm Z5U 50V 0.1muF ±20% Z5U
Capacitor, Mlcc, Z5U, 100Nf, 50V, Axial; Capacitance:0.1 F; Voltage Rating:50V; Product Range:aximax, 400 Series; Capacitance Tolerance: 20%; Capacitor Terminals:axial Leaded; Dielectric Characteristic:z5U; Packaging:cut Tape Rohs Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -C410C104M5U5TA7200
  • C410C104M5U5TA 7200
  • C410C104M5U5TA7200.