KYOCERA AVX SA101E103MAR

Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SA101E103MAR.

IHS

Datasheet4 pages4 years ago

Farnell

element14 APAC

Future Electronics

CAD Models

Download KYOCERA AVX SA101E103MAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.09
Stock
10,976
27,525
Authorized Distributors
0
1
Capacitance
10 nF
10 nF
Dielectric
Z5U
Z5U
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
Height
-
-

Supply Chain

Country of OriginEl Salvador, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.40
Introduction Date2000-06-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-01-01
LTD Date2025-06-01

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount
Yageo GroupC410C103M5U5TA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount
KYOCERA AVXSA105E103MAA
Capacitor, Ceramic; 10000pF; Axial; 50V; +80%, -20%; Z5U; Z5U; 1In.Dia.; 0.17In.L; 100Mohm
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount
KYOCERA AVXSA055E103MAA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount
KYOCERA AVXSA105E103MAC
Cap Ceramic 0.01uF 50V Z5U 20% Axial 85°C Ammo Pack

Descriptions

Descriptions of KYOCERA AVX SA101E103MAR provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount
Cap Ceramic 0.01uF 100V Z5U 20% Axial 85°C T/R
SA Series Ø 2.54 x 4.32 mm 10 nF 100 V ±20 % Tolerance Z5U Axial Lead/SpinGuard®
CERAMIC MULTILAYER CAPACITOR ((NW))
AX,CONF,Z5U,.01UF,100V,20%, 0.17X0.100,TR,HAZMAT<AZ
CAP CER 10000PF 100V 20% AXIAL

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA101E103MAR.