Yageo Group C410C103M5U5TA

Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.01uF Z5U 20%
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C410C103M5U5TA.

IHS

Datasheet14 pages2 years ago

Farnell

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
-32.54%

CAD Models

Download Yageo Group C410C103M5U5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.039
$ 0.067
Stock
12,020
50,884
Authorized Distributors
6
3
Capacitance
10 nF
10 nF
Dielectric
Z5U
Z5U
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
Height
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.40
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

KYOCERA AVXSA105E103MAA
Capacitor, Ceramic; 10000pF; Axial; 50V; +80%, -20%; Z5U; Z5U; 1In.Dia.; 0.17In.L; 100Mohm
KYOCERA AVXSA055E103MAA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount
KYOCERA AVXSA105E103MAC
Cap Ceramic 0.01uF 50V Z5U 20% Axial 85°C Ammo Pack
Multilayer Ceramic Capacitor, 0.01 uF, 100 V, -20%, +80%, Z5U, Axial Leaded

Descriptions

Descriptions of Yageo Group C410C103M5U5TA provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.01uF Z5U 20%
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount
Axial CERAMIC CAPACITOR AxiMax 400Comm Z5U 50V 10000pF ±20% Z5U
CAPACITOR CERAMIC 0.01UF 50V, Z5U, 20%, AXIAL; Capacitance:0.01µF; Capacitance Tolerance:± 20%; Dielectric Characteristic:Z5U; Voltage Rating:50V; Capacitor Terminals:Axial Leaded; Operating Temperature Min:10°C; No. of Pins:2
Cap, Mlcc, Z5U, 0.01Uf, 50V, Axial; Rango De Producto:Serie C410; Capacidad:0.01Μf; Tolerancia, Capacitancia:± 20%; Característica Dieléctrico:Z5U; Tensión Nominal:50V; Terminales Del Condensador:Conexión Axial; Espaciado De Cable:- |Kemet C410C103M5U5TA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.