KYOCERA AVX SA101C222KAA

Capacitor, Ceramic; 2200pF; Axial; 100V; +/-10%; Case SA10; X7R; 2.54mmDia.; 4.32mmL; 4%
$ 0.121
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SA101C222KAA.

Amar Radio Corporation

Datasheet4 pages4 years ago

Future Electronics

Jameco

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.80%

CAD Models

Download KYOCERA AVX SA101C222KAA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.121
$ 0.107
Stock
60,421
25,978
Authorized Distributors
4
4
Capacitance
2.2 nF
2.2 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
Axial
Dipped
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXSA051C222KAR
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX SA101C222KAA provided by its distributors.

Capacitor, Ceramic; 2200pF; Axial; 100V; +/-10%; Case SA10; X7R; 2.54mmDia.; 4.32mmL; 4%
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount
Cap Ceramic 0.0022uF 100V X7R 10% Axial 125°C T/R
SA Series Ø 2.54 x 4.32 mm 2.2 nF 100 V ±10% Tolerance X7R Axial Lead/SpinGuard®

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA101C222KAA.