KYOCERA AVX NOJC157M006RWJ

Cap Niobium 150uF 6.3V 20% (6 X 3.2 X 2.6mm) SMD 0.4 Ohm 105°C T/R
$ 0.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX NOJC157M006RWJ.

IHS

Datasheet7 pages4 years ago

element14 APAC

AVX

_legacy Avnet

TME

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAJY157M006RNJ
Cap Tant Solid 150uF 6.3V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.4 Ohm 125°C T/R
Yageo GroupT491D157M006AT
Cap Tant Solid 150uF 6.3V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125C T/R
KYOCERA AVXNOJD157M006RWJ
Cap Niobium 150uF 6.3V 20%( 7.3 X 4.3 X 2.9mm) SMD 0.4 Ohm 105C Automotive T/R
KYOCERA AVXTPSC157M006R0250
Cap Tant Solid 150uF 6.3V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 0.25 Ohm 125°C T/R
Panasonic8TPC150M
TPC Series 2917 150 uF 8 V ±20% SMT Polymer Tantalum Solid Capacitor
Cap Tant Solid 150uF 6.3V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 0.025 Ohm 105°C T/R

Descriptions

Descriptions of KYOCERA AVX NOJC157M006RWJ provided by its distributors.

Cap Niobium 150uF 6.3V 20% (6 X 3.2 X 2.6mm) SMD 0.4 Ohm 105°C T/R
Polarized, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312
CAP, 150µF, 6.3V, 20%, 2312, SMD
LOW PROFILE NIOBIUM OXIDE CAPACITOR
CAPACITOR, CASE C, 150 UF, 6.3V; Application:General Purpose; Capacitance:150µF; Tolerance, Capacitance:± 20%; Series:NOJ; Voltage, Rating:6.3V; Capacitor Dielectric Type:Tantalum; Case Style:C; Termination Type:SMD; External ;RoHS Compliant: Yes
CAPACITOR, CASE C, 150 UF, 6.3V; Capacitance:150µF; Capacitance Tolerance:± 20%; Voltage Rating:6.3V; ESR:0.4ohm; Capacitor Case Style:2312; Operating Temperature Range:-55°C to +105°C; SVHC:No SVHC (15-Dec-2010); Capacitor Application:General Purpose; External Depth:2.6mm; External Length / Height:6mm; External Width:3.2mm; No. of Pins:2; Package / Case:C; Termination Type:SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX