KYOCERA AVX NJ28RA0104F--

Thermistor NTC 100K Ohm 1% 2-Pin Radial 4380K -5 to -4.5 Bulk Automotive
$ 0.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX NJ28RA0104F--.

IHS

Datasheet22 pages4 years ago

Farnell

Future Electronics

_legacy Avnet

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

NTC THERMISTOR FOR TEMPERATURE MEASUREMENT NTC Thermistor, 100000ohm, Through Hole Mount
Thermistor NTC 100K Ohm 10% 2-Pin Radial 4450K >= -3.5 Bulk
NTC THERMISTOR FOR TEMPERATURE MEASUREMENT NTC Thermistor, 100000ohm, Through Hole Mount
Thermistor, NTC, 100 kohm, NTCLE Series, 4190 K, Through Hole, Radial Leaded
Thermistor NTC 100K Ohm 2% 2-Pin Radial 4190K -5 to -4.5 Bulk
Ntc Thermistor, 100Kohm, Wire Leaded Rohs Compliant: Yes |Murata NXFT15WF104FA2B100

Descriptions

Descriptions of KYOCERA AVX NJ28RA0104F-- provided by its distributors.

Thermistor NTC 100K Ohm 1% 2-Pin Radial 4380K -5 to -4.5 Bulk Automotive
NJ28 Series 100 kOhm ±1 % 4380 K Through Hole NTC Thermistor
NTC Thermistor, 100000ohm, Through Hole Mount
THERMISTOR, NTC, 100K, 2.8MM; Thermistor Type:NTC; Resistance:100kohm; Thermistor Tolerance:-1% to 1%; Beta Value (K):4380K; Operating Temperature Range:-55°C to +150°C; Thermistor Case Style:Radial Leaded; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); External Length / Height:4380mm; Operating Temperature Max:+150°C; Package / Case:Radial; Resistance Tolerance:± 1%; Series:ND

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • NJ28RA0104F
  • NJ28RA0104F-
  • NJ28RA0104F--.